108925 | Riegler
T push-in fitting, 16 bar, brass, nickel-plated, for hose, 108925
Order No.: 63G8452
EAN: 4047322279567
MPN:
108925
855.014-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.2935 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.29 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2935 €
3 pcs.
9.7699 €
5 pcs.
9.2939 €
7 pcs.
8.7346 €
10 pcs.
8.2348 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-in T-fitting, 108925, Riegler
Push-in T-fitting with a parallel thread are supplied with an FPM O-ring while the conical threads are coated with preCOTE 5 dispersion.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T push-in fitting | |
| Thread size | G1/4 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |