108904 | Riegler

L push-in fitting, 16 bar, brass, nickel-plated, for hose, 108904

Order No.: 63G6529
EAN: 4047322279376
MPN:
108904
854.038-8
108904 Riegler Fittings and Accessories Image 1
108904 Riegler Fittings and Accessories Image 2
108904 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.0690 € *
Available in 3 Days: 120 pcs. - if ordered today
Total Price:
6.07 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0690 €
3 pcs.
5.7596 €
5 pcs.
5.4859 €
7 pcs.
5.1527 €
10 pcs.
4.8552 €
*incl. VAT plus shipping costs
Subject to prior sale

Push-in L-fitting, 108904, Riegler

Push-in L-fitting with a parallel thread are supplied with an FPM O-ring while the conical threads are coated with preCOTE 5 dispersion.

Technical specifications
Filter Property Value
Product type L push-in fitting
Thread size G3/8
Pressure 16 bar
Material brass, nickel-plated
Medium compressed air
Suitable for hose
Logistics
Property Value
Customs tariff number 74122000
Country of origin IT
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Substance description Lead
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15