108879 | Riegler

Push-in fitting, L 40 mm, 16 bar, brass, nickel-plated, for hose, 108879

Order No.: 63G5419
EAN: 4047322390613
MPN:
108879
846.014-12
108879 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6874 € *
Available in 3 Days: 12 pcs. - if ordered today
Total Price:
7.69 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6874 €
3 pcs.
7.2947 €
5 pcs.
6.9377 €
7 pcs.
6.5212 €
10 pcs.
6.1523 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type push-in fitting
Thread size G1/4
Pressure 16 bar
Material brass, nickel-plated
Medium compressed air
Length 40 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No