108870 | Riegler

Push-in fitting, L 31.5 mm, 16 bar, brass, nickel-plated, for hose, 108870

Order No.: 63G5406
EAN: 4047322390583
MPN:
108870
845.012-12
108870 Riegler Fittings and Accessories Image 1
108870 Riegler Fittings and Accessories Image 2
108870 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.9976 € *
Available in 3 Days: 68 pcs. - if ordered today
Total Price:
6.00 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9976 €
3 pcs.
5.6882 €
5 pcs.
5.4145 €
7 pcs.
5.0932 €
10 pcs.
4.8076 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type push-in fitting
Thread size G1/2
Pressure 16 bar
Material brass, nickel-plated
Medium compressed air
Length 31.5 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No