108854 | Riegler

Push-in fitting, L 20.5 mm, 16 bar, brass, nickel-plated, for hose, 108854

Order No.: 63G5435
EAN: 4047322278805
MPN:
108854
845.005-4
108854 Riegler Fittings and Accessories Image 1
108854 Riegler Fittings and Accessories Image 2
108854 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5347 € *
Available in 3 Days: 147 pcs. - if ordered today
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
10 pcs.
2.4038 €
15 pcs.
2.2491 €
25 pcs.
2.1063 €
50 pcs.
2.0111 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type push-in fitting
Thread size M5
Pressure 16 bar
Material brass, nickel-plated
Medium compressed air
Length 20.5 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No