108826 | Riegler
Hollow screw, L 44.5 mm, 16 bar, brass, nickel-plated, for hose, 108826
Order No.: 63G5727
EAN: 4047322285681
MPN:
108826
763.018
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1416 € *
Available in 3 Days: 14 pcs. - if ordered today
Total Price:
3.14 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1416 €
10 pcs.
2.9631 €
15 pcs.
2.7727 €
25 pcs.
2.5942 €
50 pcs.
2.4871 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hollow screw | |
| Thread size | G1/8 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 44.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |