108797 | Riegler
Locking plug, L 39.5 mm, 16 bar, brass, nickel-plated, for hose, 108797
Order No.: 63G9055
EAN: 4047322272254
MPN:
108797
758.014
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4153 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
3.42 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4153 €
10 pcs.
3.2368 €
15 pcs.
3.0821 €
25 pcs.
2.8917 €
50 pcs.
2.7251 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking plug | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 39.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |