108794 | Riegler

Locking plug, L 33.6 mm, 16 bar, brass, nickel-plated, for hose, 108794

Order No.: 63G9060
EAN: 4047322210539
MPN:
108794
758.008
108794 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5347 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
10 pcs.
2.4038 €
15 pcs.
2.2491 €
25 pcs.
2.1063 €
50 pcs.
2.0111 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type locking plug
Pressure 16 bar
Material brass, nickel-plated
Medium compressed air
Length 33.6 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes