108749 | Riegler
Straight push-in bulkhead connector reducing »click-clock«, M20x1, 108749, 751.020-612
Order No.: 63G5056
EAN: 4047322384681
MPN:
108749
751.020-612
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.3740 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
17.37 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3740 €
3 pcs.
16.5172 €
5 pcs.
15.7437 €
7 pcs.
14.8274 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Schott connection | |
| Thread size | M20 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 39 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |