108747 | Riegler
Straight push-in bulkhead connector reducing »click-clock«, M17x1, 108747, 751.017-610
Order No.: 63G5061
EAN: 4047322210287
MPN:
108747
751.017-610
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9853 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
6.99 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9853 €
3 pcs.
6.6402 €
5 pcs.
6.3070 €
7 pcs.
5.9262 €
10 pcs.
5.5930 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Schott connection | |
| Thread size | M17 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 37.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |