108744 | Riegler

Straight push-in bulkhead connector reducing »click-clock«, M13x1, 108744, 751.013-46

Order No.: 63G5062
EAN: 4047322210256
MPN:
108744
751.013-46
108744 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6644 € *
Available in 3 Days: 989 pcs. - if ordered today
Total Price:
5.66 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6644 €
5 pcs.
5.3788 €
10 pcs.
5.1170 €
15 pcs.
4.8076 €
20 pcs.
4.5339 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type Schott connection
Thread size M13
Pressure 16 bar
Material brass, nickel-plated
Medium compressed air
Length 32.7 mm
Suitable for hose
Logistics
Property Value
Customs tariff number 74122000
Country of origin IT
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes