108719 | Riegler
Threaded plug nipple, L 48.2 mm, 16 bar, brass, nickel-plated, for hose, 108719
Order No.: 63G5648
EAN: 4047322384988
MPN:
108719
768.012-14
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5581 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
3.56 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5581 €
10 pcs.
3.3796 €
15 pcs.
3.2130 €
25 pcs.
3.0226 €
50 pcs.
2.8441 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded plug nipple | |
| Thread size | G1/2 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 48.2 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |