108718 | Riegler

Threaded plug nipple, L 44.2 mm, 16 bar, brass, nickel-plated, for hose, 108718

Order No.: 63G5650
EAN: 4047322384971
MPN:
108718
768.012-12
108718 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8913 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.89 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8913 €
5 pcs.
3.7009 €
10 pcs.
3.5224 €
15 pcs.
3.3082 €
20 pcs.
3.1178 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type threaded plug nipple
Thread size G1/2
Pressure 16 bar
Material brass, nickel-plated
Medium compressed air
Length 44.2 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No