108717 | Riegler

Threaded plug nipple, L 41 mm, 16 bar, brass, nickel-plated, for hose, 108717

Order No.: 63G5649
EAN: 4047322384964
MPN:
108717
768.012-10
108717 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7842 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
3.78 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7842 €
5 pcs.
3.5938 €
10 pcs.
3.4272 €
15 pcs.
3.2130 €
20 pcs.
3.0345 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type threaded plug nipple
Thread size G1/2
Pressure 16 bar
Material brass, nickel-plated
Medium compressed air
Length 41 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No