108705 | Riegler

Threaded plug nipple, L 29.4 mm, 16 bar, brass, nickel-plated, for hose, 108705

Order No.: 63G5657
EAN: 4047322384841
MPN:
108705
768.018-6
108705 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3923 € *
Available in 3 Days: 91 pcs. - if ordered today
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
1.3090 €
25 pcs.
1.2019 €
50 pcs.
1.1305 €
100 pcs.
1.0591 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type threaded plug nipple
Thread size G1/8
Pressure 16 bar
Material brass, nickel-plated
Medium compressed air
Length 29.4 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No