108702 | Riegler
Threaded plug nipple, L 25.7 mm, 16 bar, brass, nickel-plated, for hose, 108702
Order No.: 63G5668
EAN: 4047322384810
MPN:
108702
768.005-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8441 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
2.84 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8441 €
10 pcs.
2.6894 €
15 pcs.
2.5228 €
25 pcs.
2.3562 €
50 pcs.
2.2491 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded plug nipple | |
| Thread size | M5 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 25.7 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |