108701 | Riegler
Threaded plug nipple, L 25.2 mm, 16 bar, brass, nickel-plated, for hose, 108701
Order No.: 63G5667
EAN: 4047322384803
MPN:
108701
768.005-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2967 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
2.30 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2967 €
10 pcs.
2.1658 €
25 pcs.
2.0230 €
50 pcs.
1.9040 €
100 pcs.
1.8088 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded plug nipple | |
| Thread size | M5 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 25.2 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |