108699 | Riegler
Threaded plug nipple, L 16.8 mm, 16 bar, brass, nickel-plated, for hose, 108699
Order No.: 63G5665
EAN: 4047322384780
MPN:
108699
768.005-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5113 € *
Available in 3 Days: 22 pcs. - if ordered today
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5113 €
10 pcs.
1.4280 €
25 pcs.
1.3090 €
50 pcs.
1.2138 €
100 pcs.
1.1424 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded plug nipple | |
| Thread size | M5 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 16.8 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |