108698 | Riegler
T push-in fitting, 16 bar, brass, nickel-plated, for hose, 108698
Order No.: 63G8400
EAN: 4047322272186
MPN:
108698
738.012-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.1733 € *
Available in 3 Days: 25 pcs. - if ordered today
Total Price:
13.17 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1733 €
3 pcs.
12.5188 €
5 pcs.
11.9357 €
7 pcs.
11.2455 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T push-in fitting | |
| Thread size | G1/2 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |