108670 | Riegler
T push-in fitting, 16 bar, brass, nickel-plated, for hose, 108670
Order No.: 63G8437
EAN: 4047322208543
MPN:
108670
7755.014-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.7580 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
9.76 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7580 €
3 pcs.
9.2701 €
5 pcs.
8.8179 €
7 pcs.
8.2824 €
10 pcs.
7.8183 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T push-in fitting | |
| Thread size | R1/4 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |