108651 | Riegler

T push-in fitting, 16 bar, brass, nickel-plated, for hose, 108651

Order No.: 63G8446
EAN: 4047322209427
MPN:
108651
755.018-4
108651 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4978 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
5.50 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4978 €
5 pcs.
5.2122 €
10 pcs.
4.9623 €
15 pcs.
4.6648 €
20 pcs.
4.4030 €
*incl. VAT plus shipping costs
Subject to prior sale

Push-in T-fitting, 108651, Riegler

Push-in T-fitting, rotating, G 1/8 o., for hose exterior Ø 4, Working pressure -0.99 to 16 bar, nickel-plated brass.

Features

  • Much easier connection and disconnection of the hose, even with repeated mounting
  • Can also be used for non-calibrated hoses
  • Suitable for Vacuum applications operation
Technical specifications
Filter Property Value
Product type T push-in fitting
Thread size G1/8
Pressure 16 bar
Material brass, nickel-plated
Medium compressed air
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead