108645 | Riegler
L push-in fitting, 16 bar, brass, nickel-plated, for hose, 108645
Order No.: 63G6466
EAN: 4047322209687
MPN:
108645
756.038-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.4240 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
11.42 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4240 €
3 pcs.
10.8647 €
5 pcs.
10.3530 €
7 pcs.
9.7461 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | L push-in fitting | |
| Thread size | G3/8 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |