108623 | Riegler

L push-in fitting, 16 bar, brass, nickel-plated, for hose, 108623

Order No.: 63G6479
EAN: 4047322208468
MPN:
108623
7754.012-12
108623 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.7346 € *
Available in 3 Days: 19 pcs. - if ordered today
Total Price:
8.73 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7346 €
3 pcs.
8.2943 €
5 pcs.
7.8897 €
7 pcs.
7.4137 €
10 pcs.
6.9972 €
*incl. VAT plus shipping costs
Subject to prior sale

Push-in L-fitting, 108623, Riegler

Push-in L-fitting, rotating, R 1/2 o., hose exterior Ø 12, Working pressure -0.99 to 16 bar, nickel-plated brass.

Features

  • Much easier connection and disconnection of the hose, even with repeated mounting
  • Can also be used for non-calibrated hoses
  • Suitable for Vacuum applications operation
Technical specifications
Filter Property Value
Product type L push-in fitting
Thread size R1/2
Pressure 16 bar
Material brass, nickel-plated
Medium compressed air
Suitable for hose
Logistics
Property Value
Customs tariff number 74122000
Country of origin IT
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Substance description Lead
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15