108617 | Riegler
L push-in fitting, 16 bar, brass, nickel-plated, for hose, 108617
Order No.: 63G6482
EAN: 4047322208406
MPN:
108617
7754.014-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9742 € *
Available in 3 Days: 18 pcs. - if ordered today
Total Price:
4.97 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9742 €
5 pcs.
4.7124 €
10 pcs.
4.4863 €
15 pcs.
4.2245 €
20 pcs.
3.9865 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | L push-in fitting | |
| Thread size | R1/4 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |