108588 | Riegler

Push-in fitting, L 25.5 mm, 16 bar, brass, nickel-plated, for hose, 108588

Order No.: 63G5397
EAN: 4047322208253
MPN:
108588
744.014-8
108588 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1420 € *
Available in 3 Days: 41 pcs. - if ordered today
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1420 €
10 pcs.
2.0230 €
25 pcs.
1.8802 €
50 pcs.
1.7731 €
100 pcs.
1.6898 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type push-in fitting
Thread size R1/4
Pressure 16 bar
Material brass, nickel-plated
Medium compressed air
Length 25.5 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No