108583 | Riegler
Push-in fitting, L 40.5 mm, 16 bar, brass, nickel-plated, for hose, 108583
Order No.: 63G5361
EAN: 4047322271998
MPN:
108583
746.012-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2951 € *
Available in 3 Days: 13 pcs. - if ordered today
Total Price:
6.30 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2951 €
3 pcs.
5.9738 €
5 pcs.
5.6882 €
7 pcs.
5.3431 €
10 pcs.
5.0337 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight push-in fitting, 108583, Riegler
Straight push-in fitting, G 1/2 i., for hose exterior Ø 12, Working pressure -0.99 to 16 bar, nickel-plated brass.
Features
- Much easier connection and disconnection of the hose, even with repeated mounting
- Can also be used for non-calibrated hoses
- Suitable for Vacuum applications operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | push-in fitting | |
| Thread size | G1/2 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 40.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |