108580 | Riegler

Push-in fitting, L 31.8 mm, 16 bar, brass, nickel-plated, for hose, 108580

Order No.: 63G5372
EAN: 4047322271967
MPN:
108580
746.014-10
108580 Riegler Fittings and Accessories Image 1
108580 Riegler Fittings and Accessories Image 2
108580 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.5458 € *
Available in 3 Days: 31 pcs. - if ordered today
Total Price:
4.55 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5458 €
5 pcs.
4.3197 €
10 pcs.
4.1055 €
15 pcs.
3.8556 €
20 pcs.
3.6414 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type push-in fitting
Thread size G1/4
Pressure 16 bar
Material brass, nickel-plated
Medium compressed air
Length 31.8 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No