108579 | Riegler

Push-in fitting, L 30 mm, 16 bar, brass, nickel-plated, for hose, 108579

Order No.: 63G5368
EAN: 4047322208895
MPN:
108579
746.014-8
108579 Riegler Fittings and Accessories Image 1
108579 Riegler Fittings and Accessories Image 2
108579 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2011 € *
Available in 3 Days: 188 pcs. - if ordered today
Total Price:
3.20 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2011 €
10 pcs.
3.0345 €
15 pcs.
2.8917 €
25 pcs.
2.7132 €
50 pcs.
2.5585 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type push-in fitting
Thread size G1/4
Pressure 16 bar
Material brass, nickel-plated
Medium compressed air
Length 30 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No