108576 | Riegler

Push-in fitting, L 28.6 mm, 16 bar, brass, nickel-plated, for hose, 108576

Order No.: 63G5370
EAN: 4047322208901
MPN:
108576
746.014-4
108576 Riegler Fittings and Accessories Image 1
108576 Riegler Fittings and Accessories Image 2
108576 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3320 € *
Available in 3 Days: 52 pcs. - if ordered today
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3320 €
10 pcs.
3.1535 €
15 pcs.
2.9988 €
25 pcs.
2.8203 €
50 pcs.
2.6656 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type push-in fitting
Thread size G1/4
Pressure 16 bar
Material brass, nickel-plated
Medium compressed air
Length 28.6 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No