108572 | Riegler
Push-in fitting, L 26.2 mm, 16 bar, brass, nickel-plated, for hose, 108572
Order No.: 63G5377
EAN: 4047322208857
MPN:
108572
746.018-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9750 € *
Available in 3 Days: 69 pcs. - if ordered today
Total Price:
2.98 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9750 €
10 pcs.
2.8203 €
15 pcs.
2.6299 €
25 pcs.
2.4633 €
50 pcs.
2.3681 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | push-in fitting | |
| Thread size | G1/8 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 26.2 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |