108568 | Riegler
Push-in fitting, L 29.8 mm, 16 bar, brass, nickel-plated, for hose, 108568
Order No.: 63G5358
EAN: 4047322271929
MPN:
108568
745.012-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8318 € *
Available in 3 Days: 42 pcs. - if ordered today
Total Price:
3.83 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8318 €
5 pcs.
3.6414 €
10 pcs.
3.4629 €
15 pcs.
3.2606 €
20 pcs.
3.0702 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | push-in fitting | |
| Thread size | G1/2 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 29.8 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |