108567 | Riegler

Push-in fitting, L 33.8 mm, 16 bar, brass, nickel-plated, for hose, 108567

Order No.: 63G5383
EAN: 4047322271950
MPN:
108567
745.038-14
108567 Riegler Fittings and Accessories Image 1
108567 Riegler Fittings and Accessories Image 2
108567 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4268 € *
Available in 3 Days: 22 pcs. - if ordered today
Total Price:
4.43 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4268 €
5 pcs.
4.2007 €
10 pcs.
3.9984 €
15 pcs.
3.7604 €
20 pcs.
3.5343 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type push-in fitting
Thread size G3/8
Pressure 16 bar
Material brass, nickel-plated
Medium compressed air
Length 33.8 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No