108565 | Riegler

Push-in fitting, L 26.5 mm, 16 bar, brass, nickel-plated, for hose, 108565

Order No.: 63G5382
EAN: 4047322208789
MPN:
108565
745.038-10
108565 Riegler Fittings and Accessories Image 1
108565 Riegler Fittings and Accessories Image 2
108565 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6652 € *
Available in 3 Days: 57 pcs. - if ordered today
Total Price:
3.67 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6652 €
5 pcs.
3.4748 €
10 pcs.
3.3082 €
15 pcs.
3.1178 €
20 pcs.
2.9393 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type push-in fitting
Thread size G3/8
Pressure 16 bar
Material brass, nickel-plated
Medium compressed air
Length 26.5 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No