108559 | Riegler
Push-in fitting, L 24 mm, 16 bar, brass, nickel-plated, for hose, 108559
Order No.: 63G5365
EAN: 4047322292184
MPN:
108559
745.014-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7846 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
2.78 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7846 €
10 pcs.
2.6299 €
15 pcs.
2.4514 €
25 pcs.
2.3086 €
50 pcs.
2.2015 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | push-in fitting | |
| Thread size | G1/4 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 24 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |