108552 | Riegler
Push-in fitting, L 18.9 mm, 16 bar, brass, nickel-plated, for hose, 108552
Order No.: 63G5393
EAN: 4047322208833
MPN:
108552
745.007-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8084 € *
Available in 3 Days: 27 pcs. - if ordered today
Total Price:
2.81 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8084 €
10 pcs.
2.6537 €
15 pcs.
2.4752 €
25 pcs.
2.3205 €
50 pcs.
2.2253 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | push-in fitting | |
| Thread size | M7 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 18.9 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |