108333 | Riegler
Storz fixed coupling, 16 bar, stainless steel, for hose, 108333
Order No.: 63G3112
EAN: 4047322256582
MPN:
108333
3404.8120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
202.8236 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
202.82 € *
Price list
Quantity
Price per unit*
1 pcs.
202.8236 €
2 pcs.
197.5162 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Storz fixed coupling | |
| Thread size | G2 | |
| Pressure | 16 bar | |
| Material | stainless steel | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072980 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |