108305 | Riegler
Storz fixed coupling, 16 bar, stainless steel, for hose, 108305
Order No.: 63G3092
EAN: 4047322255608
MPN:
108305
3403.3134
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
168.3612 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
168.36 € *
Price list
Quantity
Price per unit*
1 pcs.
168.3612 €
2 pcs.
163.9582 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Storz fixed coupling | |
| Thread size | G3/4 | |
| Pressure | 16 bar | |
| Material | stainless steel | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072980 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |