108298 | Riegler
Storz coupling, L 167 mm, 16 bar, stainless steel, for hose, 108298
Order No.: 63G3167
EAN: 4047322255530
MPN:
108298
3401.133100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
521.934 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Storz coupling | |
| Pressure | 16 bar | |
| Material | stainless steel | |
| Length | 167 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |