108296 | Riegler
Storz coupling, L 124 mm, 16 bar, stainless steel, for hose, 108296
Order No.: 63G3157
EAN: 4047322255516
MPN:
108296
3401.8975
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
205.1322 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
205.13 € *
Price list
Quantity
Price per unit*
1 pcs.
205.1322 €
2 pcs.
199.7534 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Storz coupling | |
| Pressure | 16 bar | |
| Material | stainless steel | |
| Length | 124 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |