108293 | Riegler

Storz coupling, L 99 mm, 16 bar, stainless steel, for hose, 108293

Order No.: 63G3161
EAN: 4047322255486
MPN:
108293
3401.8165
108293 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
272.0578 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
272.06 € *
Price list
Quantity
Price per unit*
1 pcs.
272.0578 €
2 pcs.
264.9297 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type Storz coupling
Pressure 16 bar
Material stainless steel
Length 99 mm
Suitable for hose
Logistics
Property Value
Customs tariff number 73269098
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes