108292 | Riegler
Storz coupling, L 99 mm, 16 bar, stainless steel, for hose, 108292
Order No.: 63G3160
EAN: 4047322255479
MPN:
108292
3401.8152
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
272.0578 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
272.06 € *
Price list
Quantity
Price per unit*
1 pcs.
272.0578 €
2 pcs.
264.9297 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Storz coupling | |
| Pressure | 16 bar | |
| Material | stainless steel | |
| Length | 99 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |