108290 | Riegler

Storz coupling, L 90 mm, 16 bar, stainless steel, for hose, 108290

Order No.: 63G3154
EAN: 4047322255455
MPN:
108290
3401.6652
108290 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
150.7254 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
150.73 € *
Price list
Quantity
Price per unit*
1 pcs.
150.7254 €
2 pcs.
146.5604 €
3 pcs.
142.6096 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type Storz coupling
Pressure 16 bar
Material stainless steel
Length 90 mm
Suitable for hose
Logistics
Property Value
Customs tariff number 73269098
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes