108219 | Riegler
Storz fixed coupling, 16 bar, aluminum, for hose, 108219
Order No.: 63G3057
EAN: 4047322254557
MPN:
108219
2404.3112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.6104 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
21.61 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6104 €
3 pcs.
20.5751 €
5 pcs.
19.3613 €
7 pcs.
18.2784 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Storz fixed coupling | |
| Thread size | G1/2 | |
| Pressure | 16 bar | |
| Material | aluminum | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76090000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |