108152 | Riegler

Kamlok quick-connect coupling plug, L 138 mm, 16 bar, stainless steel, for hose, 108152

Order No.: 63G2370
EAN: 4047322404938
MPN:
108152
1118.212-ES
108152 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
53.0383 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
53.04 € *
Price list
Quantity
Price per unit*
1 pcs.
53.0383 €
2 pcs.
50.7416 €
3 pcs.
48.6234 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type Kamlok quick-connect coupling plug
Pressure 16 bar
Material stainless steel
Length 138 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 73071990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes