108150 | Riegler
Kamlok quick-connect coupling plug, L 112 mm, 16 bar, stainless steel, for hose, 108150
Order No.: 63G2368
EAN: 4047322404914
MPN:
108150
1118.112-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.6203 € *
Available in 3 Days: 8 pcs. - if ordered today
Total Price:
26.62 € *
Price list
Quantity
Price per unit*
1 pcs.
26.6203 €
3 pcs.
25.3589 €
5 pcs.
23.8476 €
7 pcs.
22.5029 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Kamlok quick-connect coupling plug | |
| Pressure | 16 bar | |
| Material | stainless steel | |
| Length | 112 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |