108149 | Riegler
Kamlok quick-connect coupling plug, L 112 mm, 16 bar, stainless steel, for hose, 108149
Order No.: 63G2367
EAN: 4047322404907
MPN:
108149
1118.114-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.3724 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
21.37 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3724 €
3 pcs.
20.3609 €
5 pcs.
19.1471 €
7 pcs.
18.0761 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Kamlok quick-connect coupling plug | |
| Pressure | 16 bar | |
| Material | stainless steel | |
| Length | 112 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |