108147 | Riegler
Kamlok quick-connect coupling plug, L 86.7 mm, 16 bar, stainless steel, for hose, 108147
Order No.: 63G2365
EAN: 4047322404884
MPN:
108147
1118.34-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4839 € *
Available in 3 Days: 29 pcs. - if ordered today
Total Price:
10.48 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4839 €
3 pcs.
9.9484 €
5 pcs.
9.4724 €
7 pcs.
8.9012 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Kamlok quick-connect coupling plug | |
| Pressure | 16 bar | |
| Material | stainless steel | |
| Length | 86.7 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |