108140 | Riegler
Kamlok quick-connect coupling plug, L 44.7 mm, 16 bar, stainless steel, for hose, 108140
Order No.: 63G2350
EAN: 4047322404808
MPN:
108140
1117.10-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.6374 € *
Available in 3 Days: 73 pcs. - if ordered today
Total Price:
13.64 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6374 €
3 pcs.
12.9591 €
5 pcs.
12.3641 €
7 pcs.
11.6382 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Kamlok quick-connect coupling plug | |
| Thread size | G1 | |
| Pressure | 16 bar | |
| Material | stainless steel | |
| Length | 44.7 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |