108139 | Riegler
Kamlok quick-connect coupling plug, L 36 mm, 16 bar, stainless steel, for hose, 108139
Order No.: 63G2349
EAN: 4047322404792
MPN:
108139
1117.34-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.1626 € *
Available in 3 Days: 36 pcs. - if ordered today
Total Price:
10.16 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1626 €
3 pcs.
9.6509 €
5 pcs.
9.1868 €
7 pcs.
8.6275 €
10 pcs.
8.1396 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Kamlok quick-connect coupling plug | |
| Thread size | G3/4 | |
| Pressure | 16 bar | |
| Material | stainless steel | |
| Length | 36 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |