108063 | Riegler
Kamlok quick-connect coupling plug, L 97 mm, 16 bar, aluminum, for hose, 108063
Order No.: 63G2330
EAN: 4047322403511
MPN:
108063
1116.212
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.6136 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
13.61 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6136 €
3 pcs.
12.9472 €
5 pcs.
12.3403 €
7 pcs.
11.6144 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Kamlok quick-connect coupling plug | |
| Thread size | R2 1/2 | |
| Pressure | 16 bar | |
| Material | aluminum | |
| Length | 97 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 76090000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |